
DMG1013TQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG1013TQ-7TR-ND - Tape & Reel (TR) 31-DMG1013TQ-7CT-ND - Cut Tape (CT) 31-DMG1013TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013TQ-7 |
Description | MOSFET P-CH 20V 460MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 460mA (Ta) 270mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.58 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 59.76 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 270mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 700mOhm @ 350mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16400 | € 1,64 |
| 100 | € 0,10230 | € 10,23 |
| 500 | € 0,07546 | € 37,73 |
| 1 000 | € 0,06674 | € 66,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05565 | € 166,95 |
| 6 000 | € 0,05005 | € 300,30 |
| 9 000 | € 0,04720 | € 424,80 |
| 15 000 | € 0,04399 | € 659,85 |
| 21 000 | € 0,04208 | € 883,68 |
| 30 000 | € 0,04023 | € 1 206,90 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

