
DM1231-02SO-7 | |
|---|---|
DigiKey Part Number | DM1231-02SO-7DITR-ND - Tape & Reel (TR) DM1231-02SO-7DICT-ND - Cut Tape (CT) DM1231-02SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM1231-02SO-7 |
Description | TVS DIODE 5VWM 14VC SOT26 |
Customer Reference | |
Detailed Description | 14V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
EDA/CAD Models | DM1231-02SO-7 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08384 | € 251,52 |
| 6 000 | € 0,07691 | € 461,46 |
| 9 000 | € 0,07335 | € 660,15 |
| 15 000 | € 0,06933 | € 1 039,95 |
| 21 000 | € 0,06693 | € 1 405,53 |
| 30 000 | € 0,06460 | € 1 938,00 |
| 75 000 | € 0,06374 | € 4 780,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |


