
BBY40TA | |
|---|---|
DigiKey Part Number | 31-BBY40TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY40TA |
Description | DIODE VARACTOR 28V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 28 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 28 V |
Manufacturer Diodes Incorporated | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Capacitance @ Vr, F 6pF @ 25V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 6.5 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C3/C25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,00015 | € 0,45 |
| 6 000 | € 0,00013 | € 0,78 |
| 9 000 | € 0,00012 | € 1,08 |
| 15 000 | € 0,00011 | € 1,65 |
| 21 000 | € 0,00010 | € 2,10 |
| 30 000 | € 0,00009 | € 2,70 |
| 75 000 | € 0,00008 | € 6,00 |
| 150 000 | € 0,00007 | € 10,50 |
| 300 000 | € 0,00006 | € 18,00 |
| Unit Price without VAT: | € 0,00015 |
|---|---|
| Unit Price with VAT: | € 0,00018 |

