Direct

AZ23C20-7 | |
|---|---|
DigiKey Part Number | AZ23C20DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C20-7 |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 20 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C20-7-F | Diodes Incorporated | 11 729 | AZ23C20-FDICT-ND | € 0,33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,10624 | € 3 187,20 |
| Unit Price without VAT: | € 0,10624 |
|---|---|
| Unit Price with VAT: | € 0,12961 |


