
APX803L20-33W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L20-33W5-7-ND |
Manufacturer | |
Manufacturer Product Number | APX803L20-33W5-7 |
Description | Reset Generator SOT25 T&R 3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Diodes Incorporated | Reset Timeout 143ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 3.3V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09838 | € 295,14 |
| Unit Price without VAT: | € 0,09838 |
|---|---|
| Unit Price with VAT: | € 0,12002 |

