Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-25FDCW-7R

DigiKey Part Number
31-AP7347EQ-25FDCW-7RTR-ND - Tape & Reel (TR)
31-AP7347EQ-25FDCW-7RCT-ND - Cut Tape (CT)
31-AP7347EQ-25FDCW-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347EQ-25FDCW-7R
Description
LDO LOW VOLTAGE STANDARD U-DFN20
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Series
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
2.5V
Package / Case
6-UDFN Exposed Pad
Voltage Dropout (Max)
0.36V @ 500mA
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,26600€ 2,66
25€ 0,23680€ 5,92
100€ 0,20540€ 20,54
250€ 0,19032€ 47,58
500€ 0,18122€ 90,61
1 000€ 0,17371€ 173,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16445€ 493,35
6 000€ 0,15991€ 959,46
9 000€ 0,15764€ 1 418,76
15 000€ 0,15512€ 2 326,80
21 000€ 0,15365€ 3 226,65
30 000€ 0,15224€ 4 567,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360