


AP7315DQ-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315DQ-18W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-18W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.44V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,12400 | € 1,24 |
| 25 | € 0,10920 | € 2,73 |
| 100 | € 0,09310 | € 9,31 |
| 250 | € 0,08548 | € 21,37 |
| 500 | € 0,08090 | € 40,45 |
| 1 000 | € 0,07709 | € 77,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07238 | € 217,14 |
| 6 000 | € 0,07008 | € 420,48 |
| 9 000 | € 0,06893 | € 620,37 |
| 15 000 | € 0,06765 | € 1 014,75 |
| 21 000 | € 0,06690 | € 1 404,90 |
| 30 000 | € 0,06618 | € 1 985,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

