
AP3211HKTR-G1 | |
|---|---|
DigiKey Part Number | AP3211HKTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3211HKTR-G1 |
Description | IC REG BUCK ADJ 1.5A SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3211HKTR-G1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20.7V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ1280CI | Alpha & Omega Semiconductor Inc. | 495 | 785-1277-1-ND | € 0,99000 | Similar |


