


AL8891QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL8891QT16E-13TR-ND - Tape & Reel (TR) 31-AL8891QT16E-13CT-ND - Cut Tape (CT) 31-AL8891QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8891QT16E-13 |
Description | IC LED DVR REGULATOR 2A 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 65V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 65V | Supplier Device Package 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,72000 | € 1,72 |
| 10 | € 1,26600 | € 12,66 |
| 25 | € 1,15240 | € 28,81 |
| 100 | € 1,02840 | € 102,84 |
| 250 | € 0,96916 | € 242,29 |
| 500 | € 0,93456 | € 467,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,87308 | € 2 182,70 |
| 5 000 | € 0,85439 | € 4 271,95 |
| 7 500 | € 0,84503 | € 6 337,72 |
| Unit Price without VAT: | € 1,72000 |
|---|---|
| Unit Price with VAT: | € 2,09840 |



