
AH3272Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3272Q-P-A-ND |
Manufacturer | |
Manufacturer Product Number | AH3272Q-P-A |
Description | Hall Latch Switch SIP-3 AMMO 4K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Mfr | Output Type Current Source |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4.5mT Trip, -4.5mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 5 | € 0,35600 | € 1,78 |
| 10 | € 0,33700 | € 3,37 |
| 25 | € 0,31360 | € 7,84 |
| 50 | € 0,29820 | € 14,91 |
| 100 | € 0,28370 | € 28,37 |
| 500 | € 0,25488 | € 127,44 |
| 4 000 | € 0,22539 | € 901,56 |
| 8 000 | € 0,21715 | € 1 737,20 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

