
346-93-162-41-013000 | |
|---|---|
DigiKey Part Number | ED7364-62-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-93-162-41-013000 |
Description | CONN SOCKET SIP 62POS GOLD |
Customer Reference | |
Detailed Description | 62 (1 x 62) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer DigiKey | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 62 (1 x 62) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,71000 | € 11,71 |
| 10 | € 9,95100 | € 99,51 |
| 100 | € 8,45790 | € 845,79 |
| 500 | € 7,92572 | € 3 962,86 |
| Unit Price without VAT: | € 11,71000 |
|---|---|
| Unit Price with VAT: | € 14,28620 |






