



NBA-111-BI31-00 | |
|---|---|
DigiKey Part Number | SW621-ND |
Manufacturer | |
Manufacturer Product Number | NBA-111-BI31-00 |
Description | SWITCH ROCKER SPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black, Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Features Two-Tone Rocker |
Circuit | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,49300 | € 14,93 |
| 25 | € 1,40800 | € 35,20 |
| 50 | € 1,34700 | € 67,35 |
| 100 | € 1,28870 | € 128,87 |
| 250 | € 1,21512 | € 303,78 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |


