
T38443120 | |
|---|---|
DigiKey Part Number | 364-T38443120-ND |
Manufacturer | |
Manufacturer Product Number | T38443120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38440120 | Curtis Industries | 0 | 364-T38440120-ND | € 6,71440 | Parametric Equivalent |
| T38442120 | Curtis Industries | 0 | 364-T38442120-ND | € 7,32955 | Parametric Equivalent |
| 1-1776956-2 | TE Connectivity AMP Connectors | 0 | 1-1776956-2-ND | € 17,61936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,79290 | € 1 358,58 |
| Unit Price without VAT: | € 6,79290 |
|---|---|
| Unit Price with VAT: | € 8,28734 |







