
432611200 | |
|---|---|
DigiKey Part Number | 364-432611200-ND |
Manufacturer | |
Manufacturer Product Number | 432611200 |
Description | CONN BARRIER STRP 20CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600200 | Curtis Industries | 0 | 364-432600200-ND | € 9,96030 | Parametric Equivalent |
| 432601200 | Curtis Industries | 0 | 364-432601200-ND | € 10,15665 | Parametric Equivalent |
| 432602200 | Curtis Industries | 0 | 364-432602200-ND | € 10,60165 | Parametric Equivalent |
| 432603200 | Curtis Industries | 0 | 364-432603200-ND | € 10,60165 | Parametric Equivalent |
| 432610200 | Curtis Industries | 0 | 364-432610200-ND | € 10,47075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 11,04665 | € 2 209,33 |
| Unit Price without VAT: | € 11,04665 |
|---|---|
| Unit Price with VAT: | € 13,47691 |







