
430715260 | |
|---|---|
DigiKey Part Number | 364-430715260-ND |
Manufacturer | |
Manufacturer Product Number | 430715260 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430105260 | Curtis Industries | 0 | 364-430105260-ND | € 10,22210 | Parametric Equivalent |
| 430115260 | Curtis Industries | 0 | 364-430115260-ND | € 11,07285 | Parametric Equivalent |
| 430705260 | Curtis Industries | 0 | 364-430705260-ND | € 12,01520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 12,55185 | € 2 510,37 |
| Unit Price without VAT: | € 12,55185 |
|---|---|
| Unit Price with VAT: | € 15,31326 |







