SJ-43515TS-SMT-TR | |
---|---|
DigiKey Part Number | CP-43515TSSJTR-ND - Tape & Reel (TR) CP-43515TSSJCT-ND - Cut Tape (CT) CP-43515TSSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-43515TS-SMT-TR |
Description | CONN JACK 4COND 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-43515TS-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,89000 | € 0,89 |
10 | € 0,72300 | € 7,23 |
25 | € 0,66640 | € 16,66 |
50 | € 0,62640 | € 31,32 |
100 | € 0,58920 | € 58,92 |
250 | € 0,54312 | € 135,78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | € 0,60090 | € 300,45 |
1 000 | € 0,56509 | € 565,09 |
1 500 | € 0,54515 | € 817,73 |
2 500 | € 0,52102 | € 1 302,55 |
3 500 | € 0,50572 | € 1 770,02 |
5 000 | € 0,49732 | € 2 486,60 |
Unit Price without VAT: | € 0,89000 |
---|---|
Unit Price with VAT: | € 1,08580 |