Similar

768163271GP | |
|---|---|
DigiKey Part Number | 768163271GP-ND |
Manufacturer | |
Manufacturer Product Number | 768163271GP |
Description | RES ARRAY 8 RES 270 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 270 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.071" (1.80mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767163271GP | CTS Resistor Products | 0 | 767-163-R270P-ND | € 3,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 032 | € 1,48982 | € 1 537,49 |
| Unit Price without VAT: | € 1,48982 |
|---|---|
| Unit Price with VAT: | € 1,81758 |


