Similar

768161470GP | |
|---|---|
DigiKey Part Number | 768161470GP-ND |
Manufacturer | |
Manufacturer Product Number | 768161470GP |
Description | RES ARRAY 15 RES 47 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 47 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.071" (1.80mm) |
Number of Resistors 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767161470GP | CTS Resistor Products | 0 | 767161470GP-ND | € 1,48758 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 032 | € 1,48982 | € 1 537,49 |
| Unit Price without VAT: | € 1,48982 |
|---|---|
| Unit Price with VAT: | € 1,81758 |


