20k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766161203GP

DigiKey Part Number
766-161-R20KP-ND
Manufacturer
Manufacturer Product Number
766161203GP
Description
RES ARRAY 15 RES 20K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
20k
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,67000€ 4,67
10€ 3,17000€ 31,70
49€ 2,51959€ 123,46
98€ 2,30327€ 225,72
147€ 2,19218€ 322,25
294€ 2,02507€ 595,37
539€ 1,89974€ 1 023,96
1 029€ 1,78437€ 1 836,12
5 047€ 1,57785€ 7 963,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,67000
Unit Price with VAT:€ 5,69740