CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-33M330000

Digi-Key Part Number
110-CB3LV-3C-33M330000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB3LV-3C-33M330000
Description
XTAL OSC XO 33.3300MHZ HCMOS TTL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
33.33 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
33.33 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.000€ 1,10180€ 1.101,80
Additional Resources
AttributeDescription
Other Names
CB3LV-3C-33.3300-T
CB3LV-3C-33M3300-ND
CB3LV-3C-33M3300
110-CB3LV-3C-33M330000TR
960-0009-0062CT
Standard Package1.000