XTEARY-00-0000-000000R09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,84140
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,98589
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,36000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,17796
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,20414
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: € 1,58000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,11338
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,19105
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 397
Unit Price: € 1,68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,36120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 598
Unit Price: € 1,63000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,78000
Datasheet
LED Lighting Color XLamp® XT-E Blue 458nm (453nm ~ 463nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEARY-00-0000-000000R09

DigiKey Part Number
90-XTEARY-00-0000-000000R09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEARY-00-0000-000000R09
Description
XLAMP XT-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XT-E Blue 458nm (453nm ~ 463nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
638mW (625mW ~ 650mW)
Mfr
Temperature - Test
85°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Wavelength
458nm (453nm ~ 463nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.095" (2.41mm)
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (151)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00L01Cree LED0XPEBRY-L1-0000-00L01CT-ND€ 1,27000Parametric Equivalent
XPEBRY-L1-0000-00L02Cree LED0XPEBRY-L1-0000-00L02-ND€ 0,84140Parametric Equivalent
XPEBRY-L1-0000-00L03Cree LED0XPEBRY-L1-0000-00L03-ND€ 0,98589Parametric Equivalent
XPEBRY-L1-0000-00M01Cree LED0XPEBRY-L1-0000-00M01CT-ND€ 1,36000Parametric Equivalent
XPEBRY-L1-0000-00M02Cree LED0XPEBRY-L1-0000-00M02-ND€ 1,17796Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,64032€ 1 640,32
Manufacturers Standard Package
Unit Price without VAT:€ 1,64032
Unit Price with VAT:€ 2,00119