XQERDO-00-0000-000000B02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,36000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,04538
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,00781
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,17796
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 836
Unit Price: € 1,75000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,24341
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,15628
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,34024
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,11684
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,30084
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,49788
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,24828
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,43220
Datasheet
LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERDO-00-0000-000000B02

DigiKey Part Number
90-XQERDO-00-0000-000000B02TR-ND - Tape & Reel (TR)
90-XQERDO-00-0000-000000B02CT-ND - Cut Tape (CT)
90-XQERDO-00-0000-000000B02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERDO-00-0000-000000B02
Description
LED XLAMP XQE RED-ORG 613NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red-Orange 613nm (610nm ~ 615nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
613nm (610nm ~ 615nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
126 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQERDO-00-0000-000000901Cree LED0XQERDO-00-0000-000000901CT-ND€ 1,36000Parametric Equivalent
XQERDO-00-0000-000000902Cree LED0XQERDO-00-0000-000000902-ND€ 1,04538Parametric Equivalent
XQERDO-00-0000-000000903Cree LED0XQERDO-00-0000-000000903-ND€ 1,00781Parametric Equivalent
XQERDO-00-0000-000000A01Cree LED0XQERDO-00-0000-000000A01-ND€ 1,17796Parametric Equivalent
XQERDO-00-0000-000000A02Cree LED3 836XQERDO-00-0000-000000A02CT-ND€ 1,75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,49209€ 2 984,18
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,36680