XQEAWT-H0-0000-00000UAF8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,04538
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,81591
Datasheet
Image for XQEAWT-H0-0000-00000UAF8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H0-0000-00000UAF8

DigiKey Part Number
90-XQEAWT-H0-0000-00000UAF8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-H0-0000-00000UAF8
Description
LED XLAMP WARM WHT 2850K 0606
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Warm 2850K 2.75V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
2850K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
350mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
95 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-00-0000-P0000UAF8Cree LED090-XQEAWT-00-0000-P0000UAF8TR-ND€ 1,04538Parametric Equivalent
XQEAWT-H0-0000-P0000UAF8Cree LED090-XQEAWT-H0-0000-P0000UAF8TR-ND€ 0,81591Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,09943€ 3 298,29
Manufacturers Standard Package
Unit Price without VAT:€ 1,09943
Unit Price with VAT:€ 1,34130