
XQEAWT-00-0000-0000009BE | |
|---|---|
DigiKey Part Number | 90-XQEAWT-00-0000-0000009BETR-ND - Tape & Reel (TR) 90-XQEAWT-00-0000-0000009BECT-ND - Cut Tape (CT) 90-XQEAWT-00-0000-0000009BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-0000009BE |
Description | LED XLAMP WHITE 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White 2.8V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 110° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 0606 (1616 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 0606 |
Part Status Active | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Color | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-H0-0000-0000008BE | Cree LED | 2 378 | 90-XQEAWT-H0-0000-0000008BECT-ND | € 1,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,16300 | € 11,63 |
| 50 | € 1,12960 | € 56,48 |
| 100 | € 1,04030 | € 104,03 |
| 200 | € 0,94600 | € 189,20 |
| 500 | € 0,88608 | € 443,04 |
| 1 000 | € 0,81590 | € 815,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,81591 | € 1 631,82 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

