XQEACY-H0-0000-000000905 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,90310
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,03399
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,79041
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,99472
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,99439
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,85840
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,07325
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,07325
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,08788
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,11252
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,19105
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,19105
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,37429
Datasheet
LED Lighting Color XLamp® XQ-E Cyan 500nm (495nm ~ 505nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEACY-H0-0000-000000905

DigiKey Part Number
90-XQEACY-H0-0000-000000905TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEACY-H0-0000-000000905
Description
XLAMP XQ-E HI CYAN LIGHT EMITTIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 500nm (495nm ~ 505nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
500nm (495nm ~ 505nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.65V
Height - Seated (Max)
0.037" (0.93mm)
Lumens/Watt @ Current - Test
91 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEACY-H0-0000-000000701Cree LED090-XQEACY-H0-0000-000000701CT-ND€ 1,12000Parametric Equivalent
XQEACY-H0-0000-000000702Cree LED090-XQEACY-H0-0000-000000702TR-ND€ 0,90310Parametric Equivalent
XQEACY-H0-0000-000000704Cree LED090-XQEACY-H0-0000-000000704TR-ND€ 1,03399Parametric Equivalent
XQEACY-H0-0000-000000801Cree LED090-XQEACY-H0-0000-000000801TR-ND€ 0,79041Parametric Equivalent
XQEACY-H0-0000-000000802Cree LED090-XQEACY-H0-0000-000000802TR-ND€ 0,99472Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,02839€ 3 085,17
Manufacturers Standard Package
Unit Price without VAT:€ 1,02839
Unit Price with VAT:€ 1,25464