Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEGRN-L1-0000-00D03 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-0000-00D03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-0000-00D03 |
Description | LED XLAMP XPE GREEN 530NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEGRN-L1-0000-00D03 Models |
Category | Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 96 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00A01 | Cree LED | 3 464 | XPEBGR-L1-0000-00A01CT-ND | € 0,97000 | Parametric Equivalent |
| XPEBGR-L1-0000-00A02 | Cree LED | 0 | XPEBGR-L1-0000-00A02-ND | € 0,81148 | Parametric Equivalent |
| XPEBGR-L1-0000-00A03 | Cree LED | 0 | XPEBGR-L1-0000-00A03-ND | € 0,73942 | Parametric Equivalent |
| XPEBGR-L1-0000-00B01 | Cree LED | 0 | XPEBGR-L1-0000-00B01-ND | € 0,78531 | Parametric Equivalent |
| XPEBGR-L1-0000-00B02 | Cree LED | 853 | XPEBGR-L1-0000-00B02CT-ND | € 1,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,92400 | € 1 924,00 |
| Unit Price without VAT: | € 1,92400 |
|---|---|
| Unit Price with VAT: | € 2,34728 |














