Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLBWT-00-0000-000LS60Z8 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-000LS60Z8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LS60Z8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 2700K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 191lm (182lm ~ 200lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 96 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-000LS60E8 | Cree LED | 0 | XMLBWT-00-0000-000LS60E8-ND | € 2,12033 | Parametric Equivalent |
| XMLBWT-02-0000-000LS60E8 | Cree LED | 0 | XMLBWT-02-0000-000LS60E8-ND | € 2,32568 | Parametric Equivalent |
| XMLBWT-02-0000-000LS60Z8 | Cree LED | 0 | XMLBWT-02-0000-000LS60Z8-ND | € 2,79868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,53916 | € 2 539,16 |
| Unit Price without VAT: | € 2,53916 |
|---|---|
| Unit Price with VAT: | € 3,09778 |









