Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-0000-000CDZ | |
|---|---|
DigiKey Part Number | MX6AWT-A1-0000-000CDZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000CDZ |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 5000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-000CA1 | Cree LED | 0 | MX6AWT-A1-0000-000CA1-ND | € 0,68842 | Parametric Equivalent |
| MX6AWT-A1-0000-000CE3 | Cree LED | 0 | MX6AWT-A1-0000-000CE3-ND | € 0,79839 | Parametric Equivalent |
| MX6AWT-A1-R250-000CA1 | Cree LED | 0 | MX6AWT-A1-R250-000CA1-ND | € 0,88036 | Parametric Equivalent |
| MX6AWT-A1-R250-000CDZ | Cree LED | 0 | MX6AWT-A1-R250-000CDZ-ND | € 0,84092 | Parametric Equivalent |
| MX6AWT-A1-R250-000CE3 | Cree LED | 90 | MX6AWT-A1-R250-000CE3CT-ND | € 1,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,75913 | € 1 062,78 |
| Unit Price without VAT: | € 0,75913 |
|---|---|
| Unit Price with VAT: | € 0,92614 |



