LED Lighting XLamp® ML-E White, Neutral 4000K (3875K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-U1-0000-0001Z5

DigiKey Part Number
MLEAWT-U1-0000-0001Z5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLEAWT-U1-0000-0001Z5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Neutral 4000K (3875K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
79 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, J-Lead Exposed Pad
CCT (K)
4000K (3875K ~ 4250K)
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
34lm
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Flux @ 25°C, Current - Test
38lm (35lm ~ 40lm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400€ 0,41883€ 586,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,41883
Unit Price with VAT:€ 0,51097