
JE2835BWT-N-H40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-H40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-H40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-H40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-H40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 182 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 70lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 78lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05500 | € 0,55 |
| 100 | € 0,04740 | € 4,74 |
| 500 | € 0,04268 | € 21,34 |
| 1 000 | € 0,04080 | € 40,80 |
| 2 000 | € 0,03900 | € 78,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03727 | € 149,08 |
| 8 000 | € 0,03561 | € 284,88 |
| 12 000 | € 0,03467 | € 416,04 |
| 20 000 | € 0,03352 | € 670,40 |
| 28 000 | € 0,03279 | € 918,12 |
| 40 000 | € 0,03203 | € 1 281,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

