
SFA44T7.5K288B-F | |
|---|---|
DigiKey Part Number | SFA44T7.5K288B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA44T7.5K288B-F |
Description | CAP FILM 7.5UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 7.5µF | Height - Seated (Max) 3.000" (76.20mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,76000 | € 17,76 |
| 10 | € 14,12900 | € 141,29 |
| 63 | € 12,51810 | € 788,64 |
| 126 | € 12,09667 | € 1 524,18 |
| 504 | € 11,46367 | € 5 777,69 |
| Unit Price without VAT: | € 17,76000 |
|---|---|
| Unit Price with VAT: | € 21,66720 |

