CMR03E560JOYR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 21,75962
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 29,13850
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 34,80353
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 14,50450
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 19,55414
Datasheet
56 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03E560JOYR

DigiKey Part Number
CMR03E560JOYR-ND
Manufacturer
Manufacturer Product Number
CMR03E560JOYR
Description
CAP MICA 56PF 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
56 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR03E560GOYMCornell Dubilier Knowles0CMR03E560GOYM-ND€ 21,75962Parametric Equivalent
CMR03E560GOYPCornell Dubilier Knowles0CMR03E560GOYP-ND€ 29,13850Parametric Equivalent
CMR03E560GOYRCornell Dubilier Knowles0CMR03E560GOYR-ND€ 34,80353Parametric Equivalent
CMR03E560JOYMCornell Dubilier Knowles0CMR03E560JOYM-ND€ 14,50450Parametric Equivalent
CMR03E560JOYPCornell Dubilier Knowles0CMR03E560JOYP-ND€ 19,55414Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 23,35960€ 583,99
Manufacturers Standard Package
Unit Price without VAT:€ 23,35960
Unit Price with VAT:€ 28,49871