
827KXM025M | |
|---|---|
DigiKey Part Number | 827KXM025M-ND |
Manufacturer | |
Manufacturer Product Number | 827KXM025M |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 283mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Active | Impedance 66 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 283mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JXF820MEFC10X25 | Rubycon | 12 | 1189-3334-ND | € 1,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,60600 | € 6,06 |
| 50 | € 0,46100 | € 23,05 |
| 200 | € 0,37710 | € 75,42 |
| 600 | € 0,32933 | € 197,60 |
| 1 000 | € 0,31146 | € 311,46 |
| 2 600 | € 0,28393 | € 738,22 |
| 5 000 | € 0,26876 | € 1 343,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

