
381LX241M500A042 | |
|---|---|
DigiKey Part Number | 338-381LX241M500A042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX241M500A042 |
Description | CAP ALUM 240UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 678mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.81 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 678mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,54000 | € 17,54 |
| 10 | € 13,07300 | € 130,73 |
| 80 | € 10,83038 | € 866,43 |
| 160 | € 10,32063 | € 1 651,30 |
| 560 | € 9,60877 | € 5 380,91 |
| Unit Price without VAT: | € 17,54000 |
|---|---|
| Unit Price with VAT: | € 21,39880 |

