Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

381LX101M450J022 | |
|---|---|
DigiKey Part Number | 338-2505-ND |
Manufacturer | |
Manufacturer Product Number | 381LX101M450J022 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX101M450H022 | Cornell Dubilier Knowles | 3 796 | 338-3876-ND | € 5,18000 | Direct |
| 381LX101M450J042 | Cornell Dubilier Knowles | 0 | 338-2714-ND | € 7,62904 | Similar |
| SLP101M450A3P3 | Cornell Dubilier Knowles | 660 | 338-1938-ND | € 5,48000 | Similar |
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | € 2,32654 | Direct |
| B43504B5107M000 | TDK | 520 | 495-6253-ND | € 6,34000 | Direct |














