Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX101M250H012 | |
|---|---|
DigiKey Part Number | 381LX101M250H012-ND |
Manufacturer | |
Manufacturer Product Number | 381LX101M250H012 |
Description | CAP ALUM 100UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX101M315H012 | Cornell Dubilier Knowles | 0 | 381LX101M315H012-ND | € 1,67331 | Parametric Equivalent |
| B43508A9107M000 | TDK | 3 | 495-6281-ND | € 5,05000 | Parametric Equivalent |
| B43508A9107M002 | TDK | 208 | 495-B43508A9107M002-ND | € 5,51000 | Parametric Equivalent |
| B43644A9107M000 | TDK | 474 | 495-77163-ND | € 5,91000 | Parametric Equivalent |
| B43644A9107M060 | TDK | 640 | 495-B43644A9107M060-ND | € 3,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,27969 | € 3 839,07 |
| Unit Price without VAT: | € 1,27969 |
|---|---|
| Unit Price with VAT: | € 1,56122 |




