
381LQ223M025J452 | |
|---|---|
DigiKey Part Number | 381LQ223M025J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ223M025J452 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.95 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,68000 | € 5,68 |
| 10 | € 3,96100 | € 39,61 |
| 50 | € 3,25120 | € 162,56 |
| 100 | € 3,02780 | € 302,78 |
| 500 | € 2,64406 | € 1 322,03 |
| 1 000 | € 2,52347 | € 2 523,47 |
| 2 500 | € 2,39492 | € 5 987,30 |
| Unit Price without VAT: | € 5,68000 |
|---|---|
| Unit Price with VAT: | € 6,92960 |

