Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade

380LX102M200J052 | |
|---|---|
DigiKey Part Number | 380LX102M200J052-ND |
Manufacturer | |
Manufacturer Product Number | 380LX102M200J052 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX102M200J452 | Cornell Dubilier Knowles | 3 000 | 338-2408-ND | € 5,57000 | Direct |
| 381LR102M200J052 | Cornell Dubilier Knowles | 0 | 381LR102M200J052-ND | € 3,71891 | Direct |
| SLPX102M200C4P3 | Cornell Dubilier Knowles | 31 763 | 338-1557-ND | € 5,48000 | Direct |
| 381LX102M200J052 | Cornell Dubilier Knowles | 2 742 | 338-2508-ND | € 6,44000 | Upgrade |
| SLPX102M220C9P3 | Cornell Dubilier Knowles | 180 | 338-3849-ND | € 5,11000 | Upgrade |













