380LQ821M160J042 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,09444
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,63376
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,16958
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,22316
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 6,06000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 3,15372
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,09444
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,13739
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,09444
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 2,69080
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 1,43410
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 2,39360
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 3,70060
Datasheet

Upgrade


TDK
In Stock: 313
Unit Price: € 6,78000
Datasheet
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ821M160J042

DigiKey Part Number
380LQ821M160J042-ND
Manufacturer
Manufacturer Product Number
380LQ821M160J042
Description
CAP ALUM 820UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.75 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.85 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ821M160J042Cornell Dubilier Knowles0381LQ821M160J042-ND€ 2,09444Direct
381LX821M160J042Cornell Dubilier Knowles0381LX821M160J042-ND€ 2,63376Direct
381LQ821M180J042Cornell Dubilier Knowles0381LQ821M180J042-ND€ 2,16958Upgrade
381LQ821M200J042Cornell Dubilier Knowles0338-3672-ND€ 2,22316Upgrade
381LR821M200J042Cornell Dubilier Knowles0338-3821-ND€ 6,06000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 2,09444€ 6 283,32
Unit Price without VAT:€ 2,09444
Unit Price with VAT:€ 2,55522