MWR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474MWR102K

Digi-Key Part Number
1572-1457-ND
Manufacturer
Manufacturer Product Number
474MWR102K
Description
CAP FILM 0.47UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.47 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier / Illinois Capacitor
Series
Package
Bulk
Product Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polyester, Metallized
ESR (Equivalent Series Resistance)
3.01 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.768" Dia x 1.339" L (19.50mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0060
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 3,06000€ 3,06
10€ 2,46800€ 24,68
50€ 2,12280€ 106,14
100€ 1,92530€ 192,53
500€ 1,43166€ 715,83
1.000€ 1,33292€ 1.332,92
2.500€ 1,28356€ 3.208,90
5.000€ 1,25887€ 6.294,35
Additional Resources
AttributeDescription
Other Names
1572-1457
474MWR102K-ND
Standard Package50