MCM01-009 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009DD210G-F

Digi-Key Part Number
MCM01-009DD210G-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM01-009DD210G-F
Description
CAP MICA 21PF 2% 500V SMD
Detailed Description
21 pF Mica Capacitor 500 V Nonstandard SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
21 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0045
Additional Resources
AttributeDescription
Standard Package100