1812 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC18FA431G-F

Digi-Key Part Number
MC18FA431G-F-ND
Manufacturer
Manufacturer Product Number
MC18FA431G-F
Description
CAP MICA 430PF 2% 100V 1812
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
430 pF Mica Capacitor 100 V 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Product Status
Active
Capacitance
430 pF
Tolerance
±2%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
200€ 5,25355€ 1.050,71
Additional Resources
AttributeDescription
Standard Package100