M40 Series; 338; 11.68x10.16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40U155M5

Digi-Key Part Number
M40U155M5-ND
Manufacturer
Manufacturer Product Number
M40U155M5
Description
CAP CER 1.5UF 50V Z5U RADIAL
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor Z5U Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.400" L x 0.200" W (10.16mm x 5.08mm)
Height - Seated (Max)
0.520" (13.21mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C340C155K5R5TAKEMET190399-4429-ND€ 2,61000Upgrade
C330C155M5U5TAKEMET93399-4397-ND€ 1,04000Similar