cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39018/06-0161M

Digi-Key Part Number
M39018/06-0161M-ND
Manufacturer
Manufacturer Product Number
M39018/06-0161M
Description
ALUM-SCREW TERMINAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
-
Package
Bulk
Product Status
Active
Tolerance
-
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
-
Ratings
-
Applications
-
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€ 259,30600€ 2.593,06
Additional Resources
AttributeDescription
Standard Package5