cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FH242GO3F

Digi-Key Part Number
CDV30FH242GO3F-ND
Manufacturer
Manufacturer Product Number
CDV30FH242GO3F
Description
MICA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2400 pF Mica Capacitor 1.5 kV Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Product Status
Active
Capacitance
2400 pF
Tolerance
±2%
Voltage - Rated
1.5 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11€ 24,17818€ 265,96
Additional Resources
AttributeDescription
Standard Package11