AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA227M25F24B-F

Digi-Key Part Number
AHA227M25F24B-F-ND
Manufacturer
Manufacturer Product Number
AHA227M25F24B-F
Description
CAP ALUM 220UF 20% 25V SMD
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package600
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EMZA250ADA221MHA0GUnited Chemi-Con64565-2550-1-ND€ 0,90000Direct
EMVY250ADA221MHA0GUnited Chemi-Con194565-2463-1-ND€ 0,79000Direct