



ARBS-0304B | |
|---|---|
DigiKey Part Number | 2671-ARBS-0304B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | ARBS-0304B |
Description | CBL USB2.0 A PLUG R/A-B PLUG 3' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.00' (914.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,88000 | € 14,88 |
| Unit Price without VAT: | € 14,88000 |
|---|---|
| Unit Price with VAT: | € 18,15360 |



