
W3280-9PG-P-530 | |
|---|---|
DigiKey Part Number | 468-W3280-9PG-P-530-ND |
Manufacturer | |
Manufacturer Product Number | W3280-9PG-P-530 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W5280-9PG-P-330 | Conxall/Switchcraft | 24 | 468-W5280-9PG-P-330-ND | € 17,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,02000 | € 23,02 |
| 10 | € 19,55800 | € 195,58 |
| 25 | € 18,33320 | € 458,33 |
| 50 | € 17,45820 | € 872,91 |
| 100 | € 16,62560 | € 1 662,56 |
| 250 | € 15,58576 | € 3 896,44 |
| 500 | € 14,84296 | € 7 421,48 |
| Unit Price without VAT: | € 23,02000 |
|---|---|
| Unit Price with VAT: | € 28,08440 |

