W3180-3PG-P-515 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: € 15,65960
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: € 11,65600
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: € 12,13160
Datasheet
3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3180-3PG-P-515

DigiKey Part Number
468-W3180-3PG-P-515-ND
Manufacturer
Manufacturer Product Number
W3180-3PG-P-515
Description
MULTI-CON-X INSTA-CLICK CABLE EN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 HB
Part Status
Active
Features
Backshell, UV Resistant
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC/DC
Termination
Crimp
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Thermoplastic
Primary Material
Plastic
Contact Material
Copper Alloy
Shell Material
Thermoplastic
Insert Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3180-3PG-P-315Conxall/Switchcraft0468-W3180-3PG-P-315-ND€ 15,65960Parametric Equivalent
W5180-3PG-P-315Conxall/Switchcraft0468-W5180-3PG-P-315-ND€ 11,65600Parametric Equivalent
W5180-3PG-P-515Conxall/Switchcraft0468-W5180-3PG-P-515-ND€ 12,13160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 16,12240€ 403,06
Manufacturers Standard Package
Unit Price without VAT:€ 16,12240
Unit Price with VAT:€ 19,66933