Similar

T100F-012.8M | |
|---|---|
DigiKey Part Number | CW756TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T100F-012.8M |
Description | XTAL OSC TCXO 12.8000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppb |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 2.1mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T602-012.8M | Connor Winfield | 0 | CW779TR-ND | € 18,84740 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 23,55924 | € 5 889,81 |
| Unit Price without VAT: | € 23,55924 |
|---|---|
| Unit Price with VAT: | € 28,74227 |


